Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0409Copy
Manufacturer Standard Lead Time13 weeks
Order Code2783091
Product RangeMicro-Fit 3.0 43650 Series
Also Known As436500409, 43650 0409, 43650-0409
Your Part Number
326 In Stock
Need more?
326 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$91.890 |
| 8+ | NT$84.940 |
| 24+ | NT$77.990 |
| 64+ | NT$72.140 |
| 160+ | NT$66.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$91.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0409Copy
Manufacturer Standard Lead Time13 weeks
Order Code2783091
Product RangeMicro-Fit 3.0 43650 Series
Also Known As436500409, 43650 0409, 43650-0409
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43650 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43650-0409
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00152
