Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCW72,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439081
Re-Reel1081270RL
Cut Tape1081270
Your Part Number
2,195 In Stock
18,000 more incoming. You can reserve stock now
2,195 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$12.650 | NT$63.25 |
| Total Price | NT$63.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$12.650 |
| 50+ | NT$7.210 |
| 100+ | NT$4.840 |
| 500+ | NT$3.650 |
| 1500+ | NT$3.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$2.140 |
| 9000+ | NT$2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW72,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439081
Re-Reel1081270RL
Cut Tape1081270
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCW72 is a NPN General Purpose Transistor housed in a plastic package. It is suitable for use with the general purpose switching and amplification.
- Low current
- Low voltage
- Low noise
- K2 Marking code
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCW72,215
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
