Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 10TPB33M Tantalum Polymer Capacitor, 33 µF, ± 20%, 10 V, B2, 0.07 ohm, 1411 [3528 Metric]](https://tw.element14.com/productimages/standard/en_GB/3782348-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No10TPB33MCopy
Manufacturer Standard Lead Time45 weeks
Order Code2354816
Product RangePOSCAP TPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | NT$45.040 |
| 50+ | NT$23.250 |
| 250+ | NT$21.340 |
| 500+ | NT$17.760 |
| 1000+ | NT$16.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$225.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TPB33MCopy
Manufacturer Standard Lead Time45 weeks
Order Code2354816
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB2
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 10TPB33M
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
