Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06031R00JNEAIF SMD Chip Resistor, 1 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof](https://tw.element14.com/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06031R00JNEAIFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2693108
Re-Reel1739121RL
Cut Tape1739121
Product RangeCRCW-IF e3 Series
Your Part Number
2,656 In Stock
Need more?
2,656 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$4.710 | NT$47.10 |
| Total Price | NT$47.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$4.710 |
| 100+ | NT$4.160 |
| 500+ | NT$3.320 |
| 1000+ | NT$3.080 |
| 2500+ | NT$3.020 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$2.680 |
| 25000+ | NT$2.410 |
| 50000+ | NT$2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06031R00JNEAIFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2693108
Re-Reel1739121RL
Cut Tape1739121
Product RangeCRCW-IF e3 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof
Product RangeCRCW-IF e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW-IF e3 series Lead (Pb)-free thick film, rectangular, pulse proof chip resistors. The D/CRCW-IF e3 series resistors have Pure tin plating which provides compatibility with lead (Pb)-free and lead containing soldering processes.
- High pulse performance
- Metal glaze on high quality ceramic
- Protective overglaze
- Excellent stability (ΔR/R ≤ ± 1 % for 1000 h at 70 °C) in different environmental conditions
- Lead (Pb)-free solder contacts on Ni barrier layer
Technical Specifications
Resistance
1ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW-IF e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof
Temperature Coefficient
± 200ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW06031R00JNEAIF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
