
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$61,695.370 |
Product Information
Product Overview
P01300005 is an essential testing kit for AC electric vehicle charging stations (IRVE), specifically designed for the French market. It complies with the requirements of the IRVE decree and supports testing procedures in line with IEC 60364-7-722 and IEC 61851-1 standards. To safely carry out the inspection and verification of EVSE AC charging stations, the IRVE regulation mandates several tests. These include voltage presence testing, insulation and continuity checks, RCD testing, earth resistance, phase sequence, and EVSE functionality. The combined use of the MX535 tester, CA 6652 adapter, and CA 762 voltage detector provides a comprehensive solution that fully meets these regulatory requirements.
- Compact and ergonomic design
- Suitable for indoor and outdoor use
- Immediate diagnostic of EVSE AC terminal behaviour
- Ensures safe testing of charging stations
Contents
MX535 multifunction tester, CA 6652 EVSE test adapter, CA 762 IP2X voltage detector, Carrying case, Quick start guide, Safety sheet, Verification certificate.
Technical Specifications
1x CA 6652 Adapter, 1x DDT/VAT CA 762 IP2X & 1x MX 535 Facilities Controller
No SVHC (21-Jan-2025)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
