Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM9P6E5-18.0BCopy
Manufacturer Standard Lead Time30 weeks
Order Code4623139
Product RangeDura-Con Series
Your Part Number
14 In Stock
50 more incoming. You can reserve stock now
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,620.420 |
| 5+ | NT$4,042.860 |
| 10+ | NT$3,349.800 |
| 25+ | NT$3,003.270 |
| 50+ | NT$2,772.250 |
| 100+ | NT$2,613.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,620.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM9P6E5-18.0BCopy
Manufacturer Standard Lead Time30 weeks
Order Code4623139
Product RangeDura-Con Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-coloured
Product RangeDura-Con Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
No SVHC (27-Jun-2024)
No. of Positions
9Ways
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
