Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FD72055Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2679723 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$516.060 |
| 10+ | NT$438.580 |
| 100+ | NT$372.830 |
| 250+ | NT$349.500 |
| 500+ | NT$332.840 |
| 1000+ | NT$316.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$516.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FD72055Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2679723 |
| Connector Type A | 6.35mm (1/4") Mono Jack Plug, 90° |
| Connector Type B | Crimp Terminal |
| Cable Length - Imperial | - |
| Cable Length - Metric | - |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 6.35mm (1/4") Mono Jack Plug, 90° |
|---|---|
| Cable Length - Imperial | - |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Crimp Terminal |
|---|---|
| Cable Length - Metric | - |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028576 |
