Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 896 202Copy
Order Code7908547
Technical Datasheet
No. of Timing Ranges7Ranges
Time Min0.1s
Current Rating Nom3A
Product Overview
The RTMA4 series miniature plug-in Analogue Timer with excellent noise resistance and 4 timed changeover relay output. It features relay output, 2 or 4 changeover contacts and timing ranges from 0.1 second to 10 hours.
- Self-extinguishing housing material
- AgNi Contacts
- Delay on energisation
- 100% Operating factor
- ±10% (DC) Ripple
- 10⁵ Operations electrical life
- 10⁷ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
No. of Timing Ranges
7Ranges
Current Rating Nom
3A
Time Min
0.1s
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
