Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoLF2-10NA1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4755536
Product RangeLaceLok Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24.210 |
| 10+ | NT$20.750 |
| 25+ | NT$19.490 |
| 50+ | NT$18.580 |
| 100+ | NT$17.730 |
| 250+ | NT$16.630 |
| 500+ | NT$15.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoLF2-10NA1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4755536
Product RangeLaceLok Series
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourWhite
Cable Tie Length10"
Cable Tie Width0.121"
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength55lb
Product RangeLaceLok Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
10"
Cable Bundle Diameter Max
-
Product Range
LaceLok Series
Cable Tie Colour
White
Cable Tie Width
0.121"
Minimum Loop Tensile Strength
55lb
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038012
