Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No221434Copy
Order Code3250270
Product RangeStatshield
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No221434Copy
Order Code3250270
Product RangeStatshield
Clothing StyleJacket
Clothing ColourBlack
Clothing SizeX Large
Clothing Material91% Polyester, 9% Carbon Nylon
Product RangeStatshield
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clothing Style
Jacket
Clothing Size
X Large
Product Range
Statshield
Clothing Colour
Black
Clothing Material
91% Polyester, 9% Carbon Nylon
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:61143000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
