Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2405007-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code4845763
Product RangeNTSEAL Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$814.380 |
| 10+ | NT$671.650 |
| 100+ | NT$578.860 |
| 250+ | NT$539.090 |
| 500+ | NT$513.460 |
| 1000+ | NT$490.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$814.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2405007-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code4845763
Product RangeNTSEAL Series
Product RangeNTSEAL Series
No. of Positions26Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP68, IP6K9K
Voltage Rating24V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
26Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP NTSEAL Series Size 12, 16 & 20 Socket Contacts
IP Rating
IP67, IP68, IP6K9K
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045871
