Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2455360-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code5120528
Product RangeNTS Series
Your Part Number
540 In Stock
Need more?
540 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$328.750 |
| 10+ | NT$279.480 |
| 25+ | NT$261.990 |
| 100+ | NT$249.470 |
| 250+ | NT$232.590 |
| 500+ | NT$229.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$328.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2455360-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code5120528
Product RangeNTS Series
Product RangeNTS Series
No. of Positions38Ways
For Use WithTE Connectivity NTS, 2455359-X Series Male Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NTS Series
No. of Positions
38Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity NTS, 2455359-X Series Male Terminals
IP Rating
-
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
