Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2490990-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code5120529
Product RangeNTS Series
Your Part Number
320 In Stock
Need more?
320 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$290.920 |
| 10+ | NT$247.270 |
| 100+ | NT$220.700 |
| 250+ | NT$203.310 |
| 500+ | NT$193.610 |
| 1000+ | NT$187.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$290.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2490990-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code5120529
Product RangeNTS Series
Product RangeNTS Series
GenderTab
No. of Positions18Ways
For Use WithTE Connectivity NTS, 2490856-X Series Male Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NTS Series
No. of Positions
18Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Tab
For Use With
TE Connectivity NTS, 2490856-X Series Male Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
