Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC12-70PAECopy
Manufacturer Standard Lead Time15 weeks
Order Code5120533
Product RangeDRC Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,143.750 |
| 5+ | NT$1,072.740 |
| 10+ | NT$1,001.720 |
| 25+ | NT$987.590 |
| 50+ | NT$973.450 |
| 100+ | NT$959.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,143.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC12-70PAECopy
Manufacturer Standard Lead Time15 weeks
Order Code5120533
Product RangeDRC Series
Product RangeDRC Series
No. of Positions70Ways
For Use WithTE Connectivity DRC Series Male Terminals
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
70Ways
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity DRC Series Male Terminals
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
