Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DTM04-2P-E007Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927203 |
| Product Range | DTM Series |
| Your Part Number |
345 In Stock
Need more?
345 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$194.930 |
| 10+ | NT$170.570 |
| 100+ | NT$141.330 |
| 250+ | NT$126.710 |
| 500+ | NT$116.960 |
| 1000+ | NT$110.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$194.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DTM04-2P-E007Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927203 |
| Product Range | DTM Series |
| Product Range | DTM Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| For Use With | TE Connectivity DTM Series Pin Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP68, IP6K9K |
| Voltage Rating | 250V |
| Current Rating | 7.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DTM Series |
|---|---|
| No. of Positions | 2Ways |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | TE Connectivity DTM Series Pin Contacts |
| IP Rating | IP68, IP6K9K |
| Current Rating | 7.5A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
