Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD36-18-8SNCopy
Manufacturer Standard Lead Time15 weeks
Order Code4927232
Product RangeHD 30 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,036.640 |
| 5+ | NT$958.780 |
| 10+ | NT$880.920 |
| 25+ | NT$825.780 |
| 50+ | NT$786.380 |
| 100+ | NT$748.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,036.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD36-18-8SNCopy
Manufacturer Standard Lead Time15 weeks
Order Code4927232
Product RangeHD 30 Series
Product RangeHD 30 Series
No. of Positions8Ways
For Use WithTE Connectivity HD 30 Series Socket Contacts
Connector Body MaterialGlass Filled PBT Body
IP RatingIP67
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD 30 Series
No. of Positions
8Ways
Connector Body Material
Glass Filled PBT Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
TE Connectivity HD 30 Series Socket Contacts
IP Rating
IP67
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
