Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP24-24-31PE-L015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927215 |
| Product Range | HDP Series |
| Your Part Number |
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$764.720 |
| 10+ | NT$744.190 |
| 25+ | NT$723.660 |
| 100+ | NT$703.130 |
| 250+ | NT$682.600 |
| 500+ | NT$681.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$764.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP24-24-31PE-L015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927215 |
| Product Range | HDP Series |
| Product Range | HDP Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 31Ways |
| For Use With | TE Connectivity HDP Series Pin Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HDP Series |
|---|---|
| No. of Positions | 31Ways |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | TE Connectivity HDP Series Pin Contacts |
| IP Rating | IP67 |
| Current Rating | 13A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
