Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP26-24-31SE-L015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927208 |
| Product Range | HDP Series |
| Your Part Number |
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$707.150 |
| 10+ | NT$698.300 |
| 25+ | NT$689.450 |
| 100+ | NT$680.600 |
| 250+ | NT$671.750 |
| 500+ | NT$669.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$707.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP26-24-31SE-L015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927208 |
| Product Range | HDP Series |
| Product Range | HDP Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 31Ways |
| For Use With | TE Connectivity HDP Series Socket Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HDP Series |
|---|---|
| No. of Positions | 31Ways |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | TE Connectivity HDP Series Socket Contacts |
| IP Rating | IP67 |
| Current Rating | 13A |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
