Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0501-027FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4062068
Your Part Number
137 In Stock
Need more?
137 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$102.030 |
| 10+ | NT$72.220 |
| 25+ | NT$66.040 |
| 50+ | NT$59.860 |
| 100+ | NT$53.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$102.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Green
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Mounting Hole Dia
3.96mm
Luminous Intensity
70mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
