Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0701-819FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4829555
Product Range568 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$195.950 |
| 10+ | NT$148.450 |
| 25+ | NT$139.120 |
| 50+ | NT$129.790 |
| 100+ | NT$120.460 |
| 500+ | NT$108.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$195.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0701-819FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4829555
Product Range568 Series
LED ColourGreen, Red
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 30mA, G 30mA
Luminous Intensity / ColourR 4.7mcd, G 10mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle60°
Height20.32mm
Width4.32mm
Product Range568 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 30mA, G 30mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
20.32mm
Product Range
568 Series
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 4.7mcd, G 10mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
