Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 597-7715-607FCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4134124 |
| Your Part Number |
915 In Stock
Need more?
915 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$20.570 |
| 10+ | NT$16.770 |
| 100+ | NT$11.910 |
| 500+ | NT$10.540 |
| 1000+ | NT$9.410 |
| 2500+ | NT$8.850 |
| 10000+ | NT$8.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 597-7715-607FCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4134124 |
| LED Mounting | SMD |
| Lens Shape | Square |
| Forward Current / Colour | R 5mA, G 5mA, B 5mA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Mounting | SMD |
|---|---|
| Forward Current / Colour | R 5mA, G 5mA, B 5mA |
| Lens Shape | Square |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000048 |
