Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 5988A40107FCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3995844 |
| Your Part Number |
16,104 In Stock
Need more?
5,344 Delivery in 1-2 Business Days(SG stock)
10,760 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9.440 |
| 10+ | NT$6.450 |
| 100+ | NT$4.560 |
| 500+ | NT$3.680 |
| 1000+ | NT$3.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 5988A40107FCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3995844 |
| LED Mounting | SMD |
| Forward Voltage | 1.8V |
| Luminous Intensity | 42mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Mounting | SMD |
|---|---|
| Luminous Intensity | 42mcd |
| Lens Shape | Rectangular |
| SVHC | No SVHC (25-Jun-2025) |
| Forward Voltage | 1.8V |
|---|---|
| Viewing Angle | 140° |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000046 |
