Print Page
Image is for illustrative purposes only. Please refer to product description.

11,000 In Stock
Need more?
11,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9.610 |
| 10+ | NT$6.540 |
| 100+ | NT$4.610 |
| 500+ | NT$3.750 |
| 1000+ | NT$3.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988A90107FCopy
Order Code3995845
Forward Voltage2.5V
Viewing Angle140°
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Voltage
2.5V
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
140°
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
