Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0410-127F LED, Red, SMD, 1206 [3216 Metric], 20 mA, 2.4 V, 640 nm](https://tw.element14.com/productimages/standard/en_GB/4683856-40.jpg)
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-0410-127FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4683860 |
| Product Range | 599 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | NT$12.370 |
| 10+ | NT$8.470 |
| 100+ | NT$5.990 |
| 500+ | NT$4.890 |
| 1000+ | NT$4.500 |
Price for:Each
Minimum: 5
Multiple: 5
NT$61.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-0410-127FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4683860 |
| Product Range | 599 Series |
| LED Colour | Red |
| LED Mounting | SMD |
| LED Case Size | 1206 [3216 Metric] |
| Forward Current If | 20mA |
| Forward Voltage | 2.4V |
| Wavelength Typ | 640nm |
| Luminous Intensity | 160mcd |
| Viewing Angle | 40° |
| Lens Shape | Round |
| Product Range | 599 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | 1206 [3216 Metric] |
| Forward Voltage | 2.4V |
| Luminous Intensity | 160mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 640nm |
| Viewing Angle | 40° |
| Product Range | 599 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
