Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1A30-147F LED, Orange, SMD, 0402 [1005 Metric], 20 mA, 2 V, 612 nm](https://tw.element14.com/productimages/standard/en_GB/4655810-40.jpg)
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-1A30-147FCopy |
| Order Code | Re-Reel4655811RL Cut Tape4655811 |
| Product Range | 599 Series |
| Your Part Number |
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.360 | NT$41.80 |
| Total Price | NT$41.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$8.360 |
| 10+ | NT$5.720 |
| 100+ | NT$4.010 |
| 500+ | NT$3.230 |
| 1000+ | NT$2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-1A30-147FCopy |
| Order Code | Re-Reel4655811RL Cut Tape4655811 |
| Product Range | 599 Series |
| LED Colour | Orange |
| LED Mounting | SMD |
| LED Case Size | 0402 [1005 Metric] |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 612nm |
| Luminous Intensity | 71.5mcd |
| Viewing Angle | - |
| Lens Shape | Rectangular |
| Product Range | 599 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Colour | Orange |
|---|---|
| LED Case Size | 0402 [1005 Metric] |
| Forward Voltage | 2V |
| Luminous Intensity | 71.5mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 612nm |
| Viewing Angle | - |
| Product Range | 599 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
