Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMTH61M8LPS-13Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3619761RL
Cut Tape3619761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$150.440 | NT$150.44 |
| Total Price | NT$150.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$150.440 |
| 10+ | NT$98.710 |
| 100+ | NT$62.750 |
| 500+ | NT$60.550 |
| 1000+ | NT$58.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH61M8LPS-13Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3619761RL
Cut Tape3619761
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id225A
Drain Source On State Resistance1200µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
225A
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation
3.2W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
