Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BC 7933N.81 AC/DC 24V 0,5-10 S.Copy |
| Order Code | 9514171 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BC 7933N.81 AC/DC 24V 0,5-10 S.Copy |
| Order Code | 9514171 |
| Technical Datasheet | |
| Product Range | - |
| Timer Functions | Delay-On-Release |
| Time Min | 0.5s |
| Time Max | 10s |
| No. of Timing Ranges | 1Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 24V |
| Current Rating Nom | 4A |
| Connection / Termination | Screw Terminals |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Product Range | - |
|---|---|
| Time Min | 0.5s |
| No. of Timing Ranges | 1Ranges |
| Supply Voltage Max | 24V |
| Connection / Termination | Screw Terminals |
| Timer Functions | Delay-On-Release |
|---|---|
| Time Max | 10s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 4A |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
