Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24121Copy
Manufacturer Standard Lead Time12 weeks
Order Code3021541
Product RangeDuratool Yellow Weatherproof Cases
Your Part Number
74 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
62 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,912.690 |
| 5+ | NT$1,839.130 |
| 20+ | NT$1,758.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,912.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24121Copy
Manufacturer Standard Lead Time12 weeks
Order Code3021541
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial22.48"
External Width - Metric571mm
External Depth - Imperial16.5"
External Depth - Metric419mm
Product RangeDuratool Yellow Weatherproof Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Duratool 22-24121 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 4-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 16.5" x 22.5"x 8.5"
- Interior dimension is 13.75" x 19.75" x 7.25"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
8.5"
External Width - Imperial
22.48"
External Depth - Imperial
16.5"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
215.9mm
External Width - Metric
571mm
External Depth - Metric
419mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6
