Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Technical Specifications
Safety Category
EN420
Glove Size
9
Glove Material
-
SVHC
No SVHC (17-Dec-2014)
Glove Style
Full
Glove Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:42032910
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12