Print Page
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,846.030 |
| 5+ | NT$1,719.550 |
| 10+ | NT$1,626.840 |
| 20+ | NT$1,594.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,846.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-447.1818Copy
Manufacturer Standard Lead Time10 weeks
Order Code4847083
Product Range46 Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes3Holes
No. of Ways3
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric137mm
External Width - Metric83mm
External Depth - Metric-
IP RatingIP65, IP66
NEMA Rating-
External Height - Imperial5.39"
External Width - Imperial3.27"
External Depth - Imperial-
Product Range46 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Plastic
No. of Ways
3
Cover / Base Colour
Grey
External Width - Metric
83mm
IP Rating
IP65, IP66
External Height - Imperial
5.39"
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
No. of Switch Holes
3Holes
Cutout Diameter
22mm
External Height - Metric
137mm
External Depth - Metric
-
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.780995

