Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP192V12-3UCopy
Manufacturer Standard Lead Time6 weeks
Order Code4815494
Product RangeBP Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73,826.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73,826.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP192V12-3UCopy
Manufacturer Standard Lead Time6 weeks
Order Code4815494
Product RangeBP Series
Battery Voltage192V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
Battery Terminals-
External Height133.35mm
Pack Quantity1
External Width444.5mm
External Depth711.2mm
Battery Type / Size-
Weight79kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead (08-Jul-2021)
Technical Specifications
Battery Voltage
192V
Battery Capacity
-
Battery Size Code
-
External Height
133.35mm
External Width
444.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (08-Jul-2021)
Battery Technology
-
External Diameter
-
Battery Terminals
-
Pack Quantity
1
External Depth
711.2mm
Weight
79kg
Battery NEDA Code
-
Product Range
BP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
