Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-E06-ARD-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4722502
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,682.310 |
| 5+ | NT$8,031.760 |
| 10+ | NT$7,381.200 |
| 25+ | NT$7,303.860 |
| 50+ | NT$7,157.790 |
| 100+ | NT$7,121.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,682.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-E06-ARD-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4722502
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric1.83m
Current Rating15A
Voltage Rating250VAC
Jacket ColourRed
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Current Rating
15A
Jacket Colour
Red
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315706
