Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6030020000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912790
Also Known AsLZ550
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$60.820 |
| 5+ | NT$55.730 |
| 10+ | NT$50.630 |
| 25+ | NT$48.220 |
| 50+ | NT$45.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6030020000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912790
Also Known AsLZ550
Accessory TypeAnti-Vibration Mount
For Use WithEBM-PAPST 4.3mm Mounting Hole Fans
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Anti-Vibration Mount
Product Range
-
For Use With
EBM-PAPST 4.3mm Mounting Hole Fans
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
