Print Page
MCM-Y00-802-2R12-BE0
Magnetic Connector Cable Assembly, Circular Shape, 90° Magnetic 2 Position Plug, USB 2.0 A Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MCM-Y00-802-2R12-BE0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911610 |
| Product Range | MCM Series |
| Your Part Number |
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$375.800 |
| 10+ | NT$319.270 |
| 25+ | NT$299.260 |
| 100+ | NT$271.370 |
| 250+ | NT$254.390 |
| 500+ | NT$242.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$375.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MCM-Y00-802-2R12-BE0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911610 |
| Product Range | MCM Series |
| Connector Type A | 90° Magnetic 2 Position Plug |
| Connector Type B | USB 2.0 A Plug |
| Current Rating | 1.5A |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| Additional Connector | - |
| Jacket Colour | White |
| Voltage Rating | 12V |
| Product Range | MCM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 90° Magnetic 2 Position Plug |
|---|---|
| Current Rating | 1.5A |
| Cable Length - Imperial | 19.7" |
| Jacket Colour | White |
| Product Range | MCM Series |
| Connector Type B | USB 2.0 A Plug |
|---|---|
| Cable Length - Metric | 500mm |
| Additional Connector | - |
| Voltage Rating | 12V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
