Print Page
MCM-YA0-106-2R04VF10
Magnetic Connector Cable Assembly, Rectangular Shape, Magnetic 6 Position Plug, Free End, 1 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MCM-YA0-106-2R04VF10Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911642 |
| Product Range | MCM Series |
| Your Part Number |
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$459.400 |
| 10+ | NT$390.410 |
| 25+ | NT$365.940 |
| 100+ | NT$331.840 |
| 250+ | NT$311.070 |
| 500+ | NT$296.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$459.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MCM-YA0-106-2R04VF10Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911642 |
| Product Range | MCM Series |
| Connector Type A | Magnetic 6 Position Plug |
| Connector Type B | Free End |
| Current Rating | 1A |
| Cable Length - Metric | 1.2m |
| Cable Length - Imperial | 3.9ft |
| Additional Connector | - |
| Jacket Colour | Black |
| Voltage Rating | 12V |
| Product Range | MCM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | Magnetic 6 Position Plug |
|---|---|
| Current Rating | 1A |
| Cable Length - Imperial | 3.9ft |
| Jacket Colour | Black |
| Product Range | MCM Series |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1.2m |
| Additional Connector | - |
| Voltage Rating | 12V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
