Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPF-V00-802-2R14-E00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911624
Product RangeMPF Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$174.780 |
| 10+ | NT$148.630 |
| 100+ | NT$132.650 |
| 250+ | NT$115.240 |
| 500+ | NT$113.160 |
| 1000+ | NT$111.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$174.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPF-V00-802-2R14-E00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911624
Product RangeMPF Series
No. of Contacts2Contacts
Connector OrientationVertical
Pitch Spacing-
Current Rating3A
Connector ColourBlack
Voltage Rating12V
Product RangeMPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Vertical
Current Rating
3A
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
Black
Product Range
MPF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
