Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPF-VC0-103-2P01-A00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911615
Product RangeMPF Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$238.490 |
| 10+ | NT$235.160 |
| 100+ | NT$231.820 |
| 250+ | NT$228.480 |
| 500+ | NT$223.870 |
| 1000+ | NT$219.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$238.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPF-VC0-103-2P01-A00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911615
Product RangeMPF Series
No. of Contacts3Contacts
Connector OrientationVertical
Pitch Spacing2.8mm
Current Rating3A
Connector ColourBlack
Voltage Rating12V
Product RangeMPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Vertical
Current Rating
3A
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
2.8mm
Connector Colour
Black
Product Range
MPF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
