Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPM-V00-562-5R12-E00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911612
Product RangeMPM Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$211.590 |
| 10+ | NT$179.870 |
| 100+ | NT$160.540 |
| 250+ | NT$139.570 |
| 500+ | NT$137.010 |
| 1000+ | NT$134.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$211.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPM-V00-562-5R12-E00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911612
Product RangeMPM Series
No. of Contacts2Contacts
Connector OrientationVertical
Pitch Spacing-
Current Rating2A
Connector ColourWhite
Voltage Rating12V
Product RangeMPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Vertical
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
-
Connector Colour
White
Product Range
MPM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
