Print Page
MPM-VA0-108-2R06-A00
Magnetic Connector, POGO Rectangular, 8 Contacts, Plug, Vertical, 2.2 mm, 3 A, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPM-VA0-108-2R06-A00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911636
Product RangeMPM Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$359.490 |
| 10+ | NT$305.450 |
| 25+ | NT$286.310 |
| 100+ | NT$272.640 |
| 250+ | NT$256.930 |
| 500+ | NT$237.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$359.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPM-VA0-108-2R06-A00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4911636
Product RangeMPM Series
No. of Contacts8Contacts
Connector OrientationVertical
Pitch Spacing2.2mm
Current Rating3A
Connector ColourBlack
Voltage Rating12V
Product RangeMPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Orientation
Vertical
Current Rating
3A
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
2.2mm
Connector Colour
Black
Product Range
MPM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
