Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | USR30-AADACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4909494 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,753.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,753.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | USR30-AADACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4909494 |
| Technical Datasheet | |
| Frequency Min | - |
| Operating Pressure Max | 960mbar |
| Frequency Max | 80GHz |
| Detection Range Max | 35m |
| Accuracy | ± 2mm for Liquids, ± 10mm for Bulk Solids |
| Supply Voltage Nom | - |
| Output Interface | UART |
| Sensor Case / Package | Module |
| Housing Material | PBT (Polybutylene Terephthalate) |
| Sensor Output Type | Digital |
| No. of Pins | 12Pins |
| Electrical Connection | Connector |
| SSB Noise Figure Typ | - |
| Supply Voltage Min | 3.2VDC |
| Supply Voltage Max | 5.5VDC |
| Voltage Conversion Gain Typ | - |
| Antenna | Internal |
| No. of Rx Antennas | 3Antennas |
| No. of Rx Antennas Max | 3Antennas |
| No. of Tx Antennas | 1Antennas |
| No. of Tx Antennas Max | 1Antennas |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | - |
|---|---|
| Frequency Max | 80GHz |
| Accuracy | ± 2mm for Liquids, ± 10mm for Bulk Solids |
| Output Interface | UART |
| Housing Material | PBT (Polybutylene Terephthalate) |
| No. of Pins | 12Pins |
| SSB Noise Figure Typ | - |
| Supply Voltage Max | 5.5VDC |
| Antenna | Internal |
| No. of Rx Antennas Max | 3Antennas |
| No. of Tx Antennas Max | 1Antennas |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Operating Pressure Max | 960mbar |
|---|---|
| Detection Range Max | 35m |
| Supply Voltage Nom | - |
| Sensor Case / Package | Module |
| Sensor Output Type | Digital |
| Electrical Connection | Connector |
| Supply Voltage Min | 3.2VDC |
| Voltage Conversion Gain Typ | - |
| No. of Rx Antennas | 3Antennas |
| No. of Tx Antennas | 1Antennas |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90268080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
