Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422T1472K000 Wirewound Inductor, 4.7 µH, 1.5 ohm, 50 MHz, 220 mA, 1210 [3225 Metric], B82422T SIMID Series](https://tw.element14.com/productimages/standard/en_GB/1644379-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422T1472K000Copy
Order Code
Re-Reel3877220RL
Cut Tape3877220
Product RangeB82422T SIMID Series
Also Known AsB82422T1472K
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82422T1472K000Copy
Order Code
Re-Reel3877220RL
Cut Tape3877220
Product RangeB82422T SIMID Series
Also Known AsB82422T1472K
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.5ohm
Self Resonant Frequency50MHz
DC Current Rating220mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
50MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
1.5ohm
DC Current Rating
220mA
Product Range
B82422T SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
