Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No005249000005Copy
Manufacturer Standard Lead Time8 weeks
Order Code5140366
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$6.180 |
| 100+ | NT$5.470 |
| 500+ | NT$5.060 |
| 1000+ | NT$4.940 |
| 2500+ | NT$4.820 |
| 5000+ | NT$4.620 |
Price for:Each
Minimum: 10
Multiple: 10
NT$61.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No005249000005Copy
Manufacturer Standard Lead Time8 weeks
Order Code5140366
Spacer MaterialPOM (Polyoxymethylene)
Overall Length10mm
Outer Diameter5mm
Inner Diameter2.6mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
POM (Polyoxymethylene)
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
10mm
Inner Diameter
2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529
