Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAFCC-08Copy
Manufacturer Standard Lead Time9 weeks
Order Code5140461
Product RangeAFCC Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.380 |
| 10+ | NT$32.560 |
| 100+ | NT$29.750 |
| 500+ | NT$28.200 |
| 1000+ | NT$26.830 |
| 2500+ | NT$26.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAFCC-08Copy
Manufacturer Standard Lead Time9 weeks
Order Code5140461
Product RangeAFCC Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourNatural
External Length12.7mm
External Width9.5mm
Height6.4mm
Product RangeAFCC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
12.7mm
Height
6.4mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
AFCC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63
