Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-2
Order Code1454785
Product RangeP-Clip AL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-2
Order Code1454785
Product RangeP-Clip AL Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourSilver
External Length11.7mm
External Width9.5mm
Height-
Product RangeP-Clip AL Series
Product Overview
The AL-2 is a silver screw-mount Cable Clamp made of aluminium with 3.2mm holding diameter.
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
11.7mm
Height
-
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Silver
External Width
9.5mm
Product Range
P-Clip AL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739