Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEWSJS-1-01Copy
Manufacturer Standard Lead Time21 weeks
Order Code3823220
Product RangeEWSJS Series
Your Part Number
550 In Stock
Need more?
550 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19.670 |
| 10+ | NT$16.720 |
| 25+ | NT$15.710 |
| 50+ | NT$14.990 |
| 100+ | NT$14.330 |
| 250+ | NT$13.450 |
| 500+ | NT$12.820 |
| 1000+ | NT$12.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEWSJS-1-01Copy
Manufacturer Standard Lead Time21 weeks
Order Code3823220
Product RangeEWSJS Series
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length21.6mm
Height6.6mm
Product RangeEWSJS Series
Technical Specifications
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
Height
6.6mm
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
21.6mm
Product Range
EWSJS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917
