Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-1-01BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code5140515
Product RangeFTH-27 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.150 |
| 10+ | NT$51.760 |
| 100+ | NT$47.280 |
| 500+ | NT$45.740 |
| 1000+ | NT$44.080 |
| 2500+ | NT$42.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-1-01BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code5140515
Product RangeFTH-27 Series
Mount Fixing TypePush Barb
Mounting Hole Dia9.5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width19mm
Height-
Product RangeFTH-27 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
28mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
FTH-27 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.604
