Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR2P-1/8Copy
Manufacturer Standard Lead Time10 weeks
Order Code3387490
Product RangeHR Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$2,258.220 |
Price for:1 Reel: (100ft/30.48m)
Minimum: 1
Multiple: 1
NT$2,258.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR2P-1/8Copy
Manufacturer Standard Lead Time10 weeks
Order Code3387490
Product RangeHR Series
External Diameter - Imperial0.125"
External Diameter - Metric3.2mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.062"
Bundle Dia Max - Imperial0.375"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric9.5mm
Product RangeHR Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.062"
Bundle Dia Min - Metric
1.6mm
Product Range
HR Series
External Diameter - Metric
3.2mm
Wrap Colour
Natural
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
0.375"
Bundle Dia Max - Metric
9.5mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
