Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDM-2-06Copy
Order Code5140428
Product RangeLEDM-2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$7.550 |
| 100+ | NT$6.210 |
| 500+ | NT$5.650 |
| 1000+ | NT$5.090 |
Price for:Each
Minimum: 10
Multiple: 10
NT$75.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDM-2-06Copy
Order Code5140428
Product RangeLEDM-2 Series
Height6mm
External Diameter4.8mm
Spacer MaterialPVC (Polyvinylchloride)
Product RangeLEDM-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Height
6mm
Spacer Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.8mm
Product Range
LEDM-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.534
