Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LEDS1-8-26Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5140435 |
| Product Range | LEDS Series |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.800 |
| 100+ | NT$5.590 |
| 500+ | NT$4.580 |
| 1000+ | NT$4.250 |
| 2500+ | NT$4.140 |
| 5000+ | NT$4.120 |
Price for:Each
Minimum: 10
Multiple: 10
NT$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LEDS1-8-26Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5140435 |
| Product Range | LEDS Series |
| Height | 12.7mm |
| External Diameter | 4mm |
| Spacer Material | PVC (Polyvinylchloride) |
| Product Range | LEDS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Height | 12.7mm |
|---|---|
| Spacer Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | 4mm |
|---|---|
| Product Range | LEDS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .366 |
