Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LEDS1E-10-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5140436 |
| Product Range | LEDS1ESeries |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$14.340 |
| 500+ | NT$11.990 |
| 1000+ | NT$11.210 |
| 2500+ | NT$10.550 |
| 5000+ | NT$9.860 |
| 10000+ | NT$9.400 |
Price for:Each
Minimum: 100
Multiple: 100
NT$1,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LEDS1E-10-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5140436 |
| Product Range | LEDS1ESeries |
| Height | 12.7mm |
| External Diameter | - |
| Spacer Material | Nylon 66 (Polyamide 66) |
| Product Range | LEDS1ESeries |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Height | 12.7mm |
|---|---|
| Spacer Material | Nylon 66 (Polyamide 66) |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | - |
|---|---|
| Product Range | LEDS1ESeries |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .181 |
